Part Details for 7014-12221-2141000 by Murrelektronik GmbH
Overview of 7014-12221-2141000 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 7014-12221-2141000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74705009
|
RS | Cordset, M12, Female 0 deg. with cable F+B, PVC 4x0.34 gy UL/CSA 10m | Murrelektronik 7014-12221-2141000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$35.1200 / $39.0200 | Buy Now |
DISTI #
7014-12221-2141000
|
TME | Connection lead, M12, PIN: 4, straight, 10m, plug, 250VAC, -25÷80°C Min Qty: 1 | 0 |
|
$15.1300 / $17.3200 | RFQ |
Part Details for 7014-12221-2141000
7014-12221-2141000 CAD Models
7014-12221-2141000 Part Data Attributes:
|
7014-12221-2141000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7014-12221-2141000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |