-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68Y9266
|
Newark | Connector Housing, Plug, 6Pos, Product Range:Sl 70107 Series, Gender:Plug, No. Of Positions:6Ways, Pitch Spacing:2.54Mm, For Use With:Molex Sl 70021 Series Pin Contacts, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Molex 70107-5006 (Alternate Part Number: 889056024471 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$0.7840 / $1.2000 | Buy Now |
DISTI #
0701075006
|
Avnet Americas | Conn Housing M 6 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701075006) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5660 / $0.6848 | Buy Now |
DISTI #
538-70107-5006
|
Mouser Electronics | Headers & Wire Housings SL WtW CONN S/R FREE HNG PLG W/TPA 6CKT RoHS: Compliant | 0 |
|
$0.5690 / $1.1700 | Order Now |
|
Onlinecomponents.com | Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag RoHS: Compliant |
1938 Partner Stock |
|
$0.4284 / $0.5712 | Buy Now |
DISTI #
19151645
|
Verical | Conn Housing M 6 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag Min Qty: 112 Package Multiple: 1 | Americas - 1938 |
|
$0.5300 / $0.5600 | Buy Now |
DISTI #
70107-5006
|
TTI | Headers & Wire Housings SL WtW CONN S/R FREE HNG PLG W/TPA 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.4950 / $0.5410 | Buy Now |
DISTI #
0701075006
|
Avnet Americas | Conn Housing M 6 POS 2.54mm ST Cable Mount Bag - Bulk (Alt: 0701075006) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5660 / $0.6848 | Buy Now |
DISTI #
2499993
|
element14 Asia-Pacific | CONNECTOR HOUSING, PLUG, 6POS RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$0.6303 / $1.1957 | Buy Now |
DISTI #
2499993
|
Farnell | CONNECTOR HOUSING, PLUG, 6POS RoHS: Compliant Min Qty: 1 Lead time: 16 Weeks, 1 Days Container: Each | 6 |
|
$0.6250 / $1.2849 | Buy Now |
DISTI #
4240155
|
Farnell | RoHS: Compliant Min Qty: 112 Container: Each | 0 |
|
$1.4969 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70107-5006
Molex
Buy Now
Datasheet
|
Compare Parts:
70107-5006
Molex
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD CONNECTOR |