Part Details for 70106954 by Picotronic
Overview of 70106954 by Picotronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70106954
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LFD650-1-NT-12X45
|
TME | Module: laser, 1mW, red, dot, 650nm, 3VDC, 30mA Min Qty: 1 | 2 |
|
$62.0500 | Buy Now |