Part Details for 701006 by TE Connectivity
Overview of 701006 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 701006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ9042
|
Newark | Ntc Thermistor, 10Kohm, Wire Leaded Rohs Compliant: Yes |Te Connectivity Sensors 701006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$9.8500 / $13.9900 | Buy Now |
DISTI #
05AK4833
|
Newark | 44006Rcthermrohs Rohs Compliant: Yes |Te Connectivity 701006 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$11.8100 / $15.7300 | Buy Now |
DISTI #
223-1279-ND
|
DigiKey | THERMISTOR NTC 10KOHM 3574K BEAD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1696 In Stock |
|
$8.8324 / $15.4200 | Buy Now |
DISTI #
44006RC
|
Avnet Americas | Thermistor NTC 10KOhm 2-Pin Radial - Bulk (Alt: 44006RC) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
70K8740
|
Avnet Americas | Thermistor NTC 10KOhm 2-Pin Radial - Bulk (Alt: 70K8740) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 3 Days Container: Bulk | 2238 Partner Stock |
|
$9.3100 / $14.4000 | Buy Now |
DISTI #
11032563-00
|
Avnet Americas | Thermistor NTC 10KOhm 2-Pin Radial - Bulk (Alt: 11032563-00) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 9 Weeks, 2 Days Container: Bulk | 0 |
|
$7.5048 / $9.0312 | Buy Now |
DISTI #
V36:1790_17714113
|
Arrow Electronics | Thermistor NTC 10K Ohm 2-Pin Wire 3694K Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2318 | Americas - 1894 |
|
$8.6050 / $15.1850 | Buy Now |
|
Onlinecomponents.com | 44006RC,THERM,ROHS |
3 Partner Stock |
|
$7.9800 / $11.7800 | Buy Now |
DISTI #
67585485
|
Verical | Thermistor NTC 10K Ohm 2-Pin Wire 3694K Min Qty: 1 Package Multiple: 1 Date Code: 2318 | Americas - 1894 |
|
$8.6050 / $15.1850 | Buy Now |
DISTI #
701006
|
TTI | NTC Thermistors NTC THERMISTOR EPOXY 44006RC RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 200 In Stock |
|
$8.2600 / $9.3500 | Buy Now |
Part Details for 701006
701006 CAD Models
701006 Part Data Attributes:
|
701006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
701006
TE Connectivity
NTC THERMISTOR 10K OHM 0.2C BEAD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 7 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Lead Length | 76 mm | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Resistor Type | NON-LINEAR RESISTOR |