Part Details for 701-65-02109 by TE Connectivity
Overview of 701-65-02109 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 701-65-02109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ8967
|
Newark | 701-65-02109=Contact, pin,#20 |Elcon Te Connectivity 701-65-02109 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6400 | Buy Now |
DISTI #
54K2957
|
Newark | Contact, Crimp, Pin, 20Awg, Crimp, Product Range:-, Contact Plating:Gold Plated Contacts, Contact Material:Brass, Contact Gender:-, Contact Termination Type:Crimp, Wire Size Awg Min:24Awg, Wire Size Awg Max:20Awg, Contact Size:20 Rohs Compliant: Yes |Elcon Te Connectivity 701-65-02109 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
1185 In Stock |
|
$2.0200 / $3.1700 | Buy Now |
|
Quest Components | 20 |
|
$0.7920 / $1.3200 | Buy Now | |
DISTI #
1650162-2
|
TTI | Power to the Board CONTACT PIN #20 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Each | Americas - 0 |
|
$2.0000 / $2.2300 | Buy Now |
DISTI #
TE Connectivity 701-65-02109
|
PEI Genesis | Connector Accessory, Copper | 0 |
|
Buy Now | |
|
Master Electronics | Contact PIN Crimp ST Cable Mount RoHS: Compliant |
1185 In Stock |
|
$2.0200 / $3.1700 | Buy Now |
Part Details for 701-65-02109
701-65-02109 CAD Models
701-65-02109 Part Data Attributes:
|
701-65-02109
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
701-65-02109
TE Connectivity
Connector Accessory, Copper Alloy
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER | |
Finish Thickness | 10 | |
Material | COPPER ALLOY | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Terminal Type | CRIMP | |
Wire Gauge | 20 AWG | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |