Part Details for 7000132220 by 3M Interconnect
Results Overview of 7000132220 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
7000132220 Information
7000132220 by 3M Interconnect is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 7000132220
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-7000132220
|
Mouser Electronics | Terminals 3M Aluminum Connector CI-22, up to 35 kV, 4 AWG, 2 AWG Solid, ConnectorO.D. 0.640 in (16,2... more | 0 |
|
$12.3400 / $13.3000 | Order Now |
DISTI #
MMM7000132220
|
Heilind Electronics | 3M ALUMINUM CONNECTOR CI-22, U CI-22 | Americas - 0 in Stock |
|
Buy Now |