Part Details for 7000090311 by 3M Interconnect
Overview of 7000090311 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000090311
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000090311
|
Avnet Americas | Conn SCSI RCP 26 POS 1.6mm Solder RA Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 7000090311) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 481 |
|
$7.1664 / $7.5923 | Buy Now |
DISTI #
12226-5150-00FR
|
TTI | D-Sub Micro-D Connectors 0.8mm 26P R/A RECEPT THRU HOLE 30u GOLD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 598 In Stock |
|
$7.9800 / $12.4400 | Buy Now |
DISTI #
7000090311
|
Avnet Americas | Conn SCSI RCP 26 POS 1.6mm Solder RA Thru-Hole 26 Terminal 1 Port - Bulk (Alt: 7000090311) Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 481 |
|
$7.1664 / $7.5923 | Buy Now |