Part Details for 7000058031 by 3M Interconnect
Overview of 7000058031 by 3M Interconnect
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000058031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000058031
|
Avnet Americas | Cable Accessories Jumper Wire Tin Copper - Cable Rools/Shrink Tubing (Alt: 7000058031) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2806 / $22.9251 | Buy Now |
DISTI #
923345-01-C
|
TTI | Jumper Wires 0.1" NO INSUL 200/PK pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 578 In Stock |
|
$24.7500 / $29.5300 | Buy Now |
DISTI #
7000058031
|
Avnet Americas | Cable Accessories Jumper Wire Tin Copper - Cable Rools/Shrink Tubing (Alt: 7000058031) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$20.2806 / $22.9251 | Buy Now |