Part Details for 7000-15001-4140750 by Murrelektronik GmbH
Overview of 7000-15001-4140750 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-15001-4140750
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74705981
|
RS | Cordset, M12 FEMALE 0 deg. CUBE67, PUR 2x0.5 GRAY, 7.5m | Murrelektronik 7000-15001-4140750 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$34.6400 / $38.4900 | Buy Now |
Part Details for 7000-15001-4140750
7000-15001-4140750 CAD Models
7000-15001-4140750 Part Data Attributes
|
7000-15001-4140750
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-15001-4140750
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |