Part Details for 7000-12341-6142000 by Murrelektronik GmbH
Overview of 7000-12341-6142000 by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Energy and Power Systems
Agriculture Technology
Medical Imaging
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 7000-12341-6142000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000123416142000
|
Mouser Electronics | Murrelektronik M12 female 90 with cable, PVC 4x0.34 bk UL/CSA 20m | 0 |
|
$56.5400 | Order Now |
DISTI #
7000-12341-6142000
|
TME | Connection lead, M12, PIN: 4, angled, 20m, plug, 250VAC, 4A, -25÷85°C Min Qty: 1 | 5 |
|
$18.7600 / $21.3500 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 2 |
|
RFQ |
Part Details for 7000-12341-6142000
7000-12341-6142000 CAD Models
7000-12341-6142000 Part Data Attributes:
|
7000-12341-6142000
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12341-6142000
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |