Part Details for 7000-12341-6140500 by Murrelektronik GmbH
Overview of 7000-12341-6140500 by Murrelektronik GmbH
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-12341-6140500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-7000-12341-6140500-ND
|
DigiKey | M12 FEMALE 90 WITH CABLE, PVC 4X Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$26.3500 | Buy Now |
DISTI #
867-7000123416140500
|
Mouser Electronics | Circular DIN Connectors M12 female 90 with cable, PVC 4x0.34 bk UL/CSA 5m RoHS: Compliant | 105 |
|
$24.6100 | Buy Now |
DISTI #
73743894
|
RS | Valve Connectors with cable | Murrelektronik 7000-12341-6140500 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 3 |
|
$21.5500 / $25.3600 | Buy Now |
DISTI #
7000-12341-6140500
|
TME | Connection lead, M12, PIN: 4, angled, 5m, plug, 250VAC, 4A, -20÷85°C Min Qty: 1 | 232 |
|
$10.2100 / $11.6800 | Buy Now |
Part Details for 7000-12341-6140500
7000-12341-6140500 CAD Models
7000-12341-6140500 Part Data Attributes:
|
7000-12341-6140500
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12341-6140500
Murrelektronik GmbH
Circular Connector, 4 Contact(s), PUR, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: DIN EN 61076-2-101 | |
Backshell Type | SOLID | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | THREADED | |
DIN Conformance | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | GENERAL PURPOSE | |
Shell Material | PUR | |
Total Number of Contacts | 4 |