Part Details for 7000-12341-6140200 by Murrelektronik GmbH
Overview of 7000-12341-6140200 by Murrelektronik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-12341-6140200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
867-7000123416140200
|
Mouser Electronics | Circular DIN Connectors M12 female 90 with cable, PVC 4x0.34 bk UL/CSA 2m RoHS: Compliant | 11 |
|
$18.2300 | Buy Now |
DISTI #
74066282
|
RS | Cable, M12 female, 90deg., 4-pin, A-Code, single-ended, PVC black, 2.0m | Murrelektronik 7000-12341-6140200 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 2 |
|
$17.7000 | Buy Now |
Part Details for 7000-12341-6140200
7000-12341-6140200 CAD Models
7000-12341-6140200 Part Data Attributes:
|
7000-12341-6140200
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12341-6140200
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |