Part Details for 7000-12341-6140150 by Murrelektronik GmbH
Overview of 7000-12341-6140150 by Murrelektronik GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7000-12341-6140150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
7000-12341-6140150
|
TME | Connection lead, M12, PIN: 4, angled, 1.5m, plug, 30VAC, 4A, -25÷85°C Min Qty: 1 | 58 |
|
$7.9100 / $9.0000 | Buy Now |
Part Details for 7000-12341-6140150
7000-12341-6140150 CAD Models
7000-12341-6140150 Part Data Attributes:
|
7000-12341-6140150
Murrelektronik GmbH
Buy Now
Datasheet
|
Compare Parts:
7000-12341-6140150
Murrelektronik GmbH
Circular Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MURRELEKTRONIK GMBH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |