Part Details for 7-4150099-7 by TE Connectivity
Overview of 7-4150099-7 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7-4150099-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-4150099-7-ND
|
DigiKey | OCEAN_2.0_SPARE_PART_KIT-070F120 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$446.9200 | Buy Now |
DISTI #
7-4150099-7
|
Avnet Americas | Crimp Tool Kit for Ocean 2.0 Side Feed Applicator - Bulk (Alt: 7-4150099-7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$348.1000 / $418.9000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$359.7600 | Buy Now |
DISTI #
AMP7-4150099-7
|
Heilind Electronics | OCEAN_2.0_SPARE_PART_KIT-070F1 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN_2.0_SPARE_PART_KIT-070F120O | 0 |
|
$398.2500 / $421.5200 | Buy Now |
DISTI #
7-4150099-7
|
Avnet Americas | Crimp Tool Kit for Ocean 2.0 Side Feed Applicator - Bulk (Alt: 7-4150099-7) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$348.1000 / $418.9000 | Buy Now |
DISTI #
AMP7-4150099-7
|
Interstate Connecting Components | OCEAN_2.0_SPARE_PART_KIT-070F1 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN_2.0_SPARE_PART_KIT-070F120O | 0 |
|
$398.2500 / $421.5200 | Buy Now |
Part Details for 7-4150099-7
7-4150099-7 CAD Models
7-4150099-7 Part Data Attributes:
|
7-4150099-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-4150099-7
TE Connectivity
Tool And Machinery
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |