Part Details for 7-4150067-2 by TE Connectivity
Overview of 7-4150067-2 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 7-4150067-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2132-7-4150067-2-ND
|
DigiKey | OCEAN-2.0-APPLICATOR-E-080F155OV Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3,848.5500 | Buy Now |
DISTI #
7-4150067-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 2.03mm Width Crimp Terminals - Bulk (Alt: 7-4150067-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,211.6650 / $3,864.8850 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$3,319.2100 | Buy Now |
DISTI #
AMP7-4150067-2
|
Heilind Electronics | OCEAN-2.0-APPLICATOR-E-080F155 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | OCEAN-2.0-APPLICATOR-E-080F155OV | 0 |
|
$3,521.7600 / $3,674.3500 | Buy Now |
DISTI #
7-4150067-2
|
Avnet Americas | Pneumatic Ocean Side Feed Applicator for F Wire Form 2.03mm Width Crimp Terminals - Bulk (Alt: 7-4150067-2) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,211.6650 / $3,864.8850 | Buy Now |
DISTI #
AMP7-4150067-2
|
Interstate Connecting Components | OCEAN-2.0-APPLICATOR-E-080F155 | 0 |
|
Buy Now | |
|
Master Electronics | OCEAN-2.0-APPLICATOR-E-080F155OV | 0 |
|
$3,521.7600 / $3,674.3500 | Buy Now |
Part Details for 7-4150067-2
7-4150067-2 CAD Models
7-4150067-2 Part Data Attributes:
|
7-4150067-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-4150067-2
TE Connectivity
Tool And Machinery
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | TOOL AND MACHINERY | |
Wire Gauge | 0 AWG | |
Wire Size-Max |