-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(7-215083-8) MICRO-MATCH MOW.08P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH0531
|
Newark | Wtb Conn, Header, 8Pos, 2Row, 1.27Mm, Idc Connector Type:Idc Plug, Contact Gender:Male, Pitch Spacing:1.27Mm, No. Of Rows:2 Row, No. Of Contacts:8Contacts, Connector Mounting:Cable Mount, Contact Material:Phosphor Bronze Rohs Compliant: Yes |Amp Te Connectivity 7-215083-8 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 734 |
|
$1.0800 / $1.1700 | Buy Now |
DISTI #
51X2219
|
Newark | Wire-To-Board Connector, Micro-Match Series, Idc/Idt, Plug, 8, 1.27 Mm, Tin Plated Contacts Rohs Compliant: Yes |Amp Te Connectivity 7-215083-8 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 7500 |
|
$0.8470 / $1.1600 | Buy Now |
DISTI #
A99462CT-ND
|
DigiKey | CONN PLUG 8POS IDC 28AWG TIN Min Qty: 1 Lead time: 32 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
15301 In Stock |
|
$0.9172 / $1.5700 | Buy Now |
DISTI #
7-215083-8
|
Avnet Americas | Conn IDC Connector M 8 POS 2.54mm IDT RA Cable Mount Box - Tape and Reel (Alt: 7-215083-8) RoHS: Compliant Min Qty: 2500 Package Multiple: 250 Lead time: 29 Weeks, 2 Days Container: Reel | 750 |
|
$0.8662 / $0.9780 | Buy Now |
DISTI #
68AH0531
|
Avnet Americas | Conn Wire to Board HDR 8 POS 1.27mm Solder ST Thru-Hole Box - Product that comes on tape, but is not reeled (Alt: 68AH0531) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 1 Days Container: Ammo Pack | 734 Partner Stock |
|
$1.3600 / $1.6300 | Buy Now |
DISTI #
571-7-215083-8
|
Mouser Electronics | Headers & Wire Housings 8P MICRO MATCH RoHS: Compliant | 10349 |
|
$0.7560 / $1.5600 | Buy Now |
|
Future Electronics | Micro-Match 8 Position 2.54 mm Male-on-Wire Ribbon Cable Plug Connector RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 37000Reel |
|
$0.4150 / $0.4650 | Buy Now |
DISTI #
AMP7-215083-8
|
Heilind Electronics | MICRO-MATCH MOW.08P | Americas - 0 in Stock |
|
$0.8963 / $1.0426 | Buy Now |
DISTI #
66714284
|
Verical | Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Box/Carton Min Qty: 12 Package Multiple: 1 Date Code: 2246 | Americas - 23004 |
|
$0.5402 / $0.7560 | Buy Now |
DISTI #
77308576
|
Verical | Conn IDC Connector M 8 POS 1.27mm IDT RA Cable Mount Box/Carton Min Qty: 250 Package Multiple: 250 | Americas - 8500 |
|
$0.8088 / $1.1167 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
7-215083-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
7-215083-8
TE Connectivity
(7-215083-8) MICRO-MATCH MOW.08P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MICROMATCH | |
Body Breadth | 0.201 inch | |
Body Depth | 0.27 inch | |
Body Length | 0.535 inch | |
Body/Shell Style | PLUG | |
Cable Types | RIBBON | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | DUAL PRONG | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Diameter-Min | 0.035 inch | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | RED | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.059 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 196.85u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1.5 A | |
Rated Voltage | 100 V | |
Reference Standard | UL | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG | |
Withdrawl Force-Min | 1.0008 N |