-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC6732
|
Newark | 6Pcv-05-006=6Pcv Assembly |Buchanan Te Connectivity 6PCV-05-006 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 62160 |
|
$4.0900 / $4.9600 | Buy Now |
DISTI #
A98484-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
7678 In Stock |
|
$2.6425 / $4.0700 | Buy Now |
DISTI #
571-814376522
|
Mouser Electronics | Barrier Terminal Blocks TRI-BARRIER 5P .375" RoHS: Compliant | 6107 |
|
$1.4400 / $3.3500 | Buy Now |
DISTI #
V99:2348_17642078
|
Arrow Electronics | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2217 | Americas - 830 |
|
$1.3980 / $1.8525 | Buy Now |
DISTI #
V36:1790_17642078
|
Arrow Electronics | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2224 | Americas - 768 |
|
$1.2140 / $2.2326 | Buy Now |
|
Onlinecomponents.com | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 25A RoHS: Compliant |
65466 In Stock |
|
$1.3600 / $2.8500 | Buy Now |
DISTI #
16500777
|
Verical | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact Min Qty: 24 Package Multiple: 1 | Americas - 62160 |
|
$1.4400 / $2.6900 | Buy Now |
DISTI #
63264618
|
Verical | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact Min Qty: 20 Package Multiple: 10 | Americas - 3300 |
|
$1.7139 / $3.7748 | Buy Now |
DISTI #
62164120
|
Verical | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact Min Qty: 4 Package Multiple: 1 Date Code: 2217 | Americas - 830 |
|
$1.3980 | Buy Now |
DISTI #
63266800
|
Verical | Conn Barrier Strip 5 POS 9.53mm Solder ST Thru-Hole 25A/Contact Min Qty: 3 Package Multiple: 1 Date Code: 2224 | Americas - 768 |
|
$2.2326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6PCV-05-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCV-05-006
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 23 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | STANDARD: UL94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |