Part Details for 6PCR-05-006 by TE Connectivity
Overview of 6PCR-05-006 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 6PCR-05-006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16H1516
|
Newark | 6Pcr-05-006=6Pcr Assembly Rohs Compliant: Yes |Buchanan Te Connectivity 6PCR-05-006 Min Qty: 840 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.7800 | Buy Now |
DISTI #
A136478-ND
|
DigiKey | CONN BARRIER STRIP 5CIRC 0.375" Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
308 In Stock |
|
$1.6502 / $2.9300 | Buy Now |
DISTI #
8-1437651-2
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Solder RA Thru-Hole 25A/Contact - Bulk (Alt: 8-1437651-2) RoHS: Compliant Min Qty: 840 Package Multiple: 140 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.1589 / $2.5980 | Buy Now |
DISTI #
571-814376512
|
Mouser Electronics | Barrier Terminal Blocks RA RAISED 5 POSITION RoHS: Compliant | 24 |
|
$2.4000 / $5.3400 | Buy Now |
|
Onlinecomponents.com | Barrier Strip - Tri-Barrier - Printed Circuit Pin - 5 Position - 9.53mm (.375 in) Pitch - 12 to 22 AWG - Screws with Captive Plate / PC Pin. RoHS: Compliant |
413 In Stock |
|
$1.6100 / $2.6900 | Buy Now |
DISTI #
78954470
|
Verical | Conn Barrier Strip 5 POS 9.53mm Solder RA Thru-Hole 25A/Contact Package Min Qty: 20 Package Multiple: 10 Date Code: 2248 | Americas - 410 |
|
$2.8482 / $3.5629 | Buy Now |
DISTI #
8-1437651-2
|
TTI | Terminal Block Tools & Accessories 6PCR-05-006 Min Qty: 840 Package Multiple: 140 Container: Each | Americas - 0 |
|
$1.5800 / $2.2200 | Buy Now |
DISTI #
8-1437651-2
|
Avnet Americas | Conn Barrier Strip 5 POS 9.53mm Solder RA Thru-Hole 25A/Contact - Bulk (Alt: 8-1437651-2) RoHS: Compliant Min Qty: 840 Package Multiple: 140 Lead time: 22 Weeks, 2 Days Container: Bulk | 0 |
|
$2.1589 / $2.5980 | Buy Now |
|
Velocity Electronics | Our Stock | 4 |
|
RFQ | |
|
Master Electronics | Barrier Strip - Tri-Barrier - Printed Circuit Pin - 5 Position - 9.53mm (.375 in) Pitch - 12 to 22 AWG - Screws with Captive Plate / PC Pin. RoHS: Compliant |
413 In Stock |
|
$1.6100 / $2.6900 | Buy Now |
Part Details for 6PCR-05-006
6PCR-05-006 CAD Models
6PCR-05-006 Part Data Attributes:
|
6PCR-05-006
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
6PCR-05-006
TE Connectivity
25A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 22 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 5 | |
Rated Current | 25 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |