Part Details for 6N137VSM by Isocom Components
Overview of 6N137VSM by Isocom Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137VSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-6N137VSM-ND
|
DigiKey | 8PIN LOGIC OUTPUT, HIGH SPEED OP Min Qty: 1 Lead time: 3 Weeks Container: Tube |
16 In Stock |
|
$0.3358 / $0.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 | Buy Now |
DISTI #
77680856
|
Verical | 8 Pin Dip High Speed 10Mbit S Logic Gate Photocoupler Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 10000 |
|
$0.3450 | Buy Now |
|
NAC | 8 Pin Logic Output, High Speed Optocoupler RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3200 / $0.4750 | Buy Now |
Part Details for 6N137VSM
6N137VSM CAD Models
6N137VSM Part Data Attributes
|
6N137VSM
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
6N137VSM
Isocom Components
IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 4e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |