Part Details for 6N137VM by onsemi
Overview of 6N137VM by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5704
|
Newark | Optocoupler, 10Mbps, 5Kv, Dip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbps, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi 6N137VM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6540 / $0.8350 | Buy Now |
DISTI #
6N137VM-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
476 In Stock |
|
$0.6344 / $1.7500 | Buy Now |
DISTI #
6N137VM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Bulk - Rail/Tube (Alt: 6N137VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6231 / $0.7437 | Buy Now |
DISTI #
512-6N137VM
|
Mouser Electronics | High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers RoHS: Compliant | 2878 |
|
$0.6340 / $1.7500 | Buy Now |
|
Future Electronics | OPTOISO 5KV 1CH OPEN COLL 8DIP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$0.6800 | Buy Now |
|
Rochester Electronics | High Speed 10MBit/s Logic Gate Optocouplers RoHS: Compliant Status: Active Min Qty: 1 | 2800 |
|
$0.6229 / $0.7328 | Buy Now |
DISTI #
6N137VM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Bulk - Rail/Tube (Alt: 6N137VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6231 / $0.7437 | Buy Now |
DISTI #
6N137VM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Bulk - Rail/Tube (Alt: 6N137VM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.6231 / $0.7437 | Buy Now |
DISTI #
3615046
|
Farnell | OPTOCOUPLER, 10MBPS, 5KV, DIP-8 RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Tube | 0 |
|
$0.7114 | Buy Now |
|
Flip Electronics | Stock, ship today | 995 |
|
$0.3700 | RFQ |
Part Details for 6N137VM
6N137VM CAD Models
6N137VM Part Data Attributes
|
6N137VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N137VM
onsemi
High Speed 10MBit/s Logic Gate Optocouplers, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |