Part Details for 6N137TVM by onsemi
Overview of 6N137TVM by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137TVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5703
|
Newark | Optocoupler, 10Mbps, 5Kv, Dip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbps, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi 6N137TVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6630 / $0.8470 | Buy Now |
DISTI #
488-6N137TVM-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
990 In Stock |
|
$0.6439 / $1.7800 | Buy Now |
DISTI #
6N137TVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Bulk - Bulk (Alt: 6N137TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
512-6N137TVM
|
Mouser Electronics | High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers RoHS: Compliant | 918 |
|
$0.6430 / $1.7800 | Buy Now |
|
Future Electronics | High Speed Optocouplers 8PW 10MB WL DIP VDE RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.6400 / $0.7600 | Buy Now |
DISTI #
6N137TVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Bulk - Bulk (Alt: 6N137TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
6N137TVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Bulk - Bulk (Alt: 6N137TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6324 / $0.7548 | Buy Now |
DISTI #
6N137TVM
|
Avnet Silica | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Bulk (Alt: 6N137TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
6N137TVM
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP Bulk (Alt: 6N137TVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3615045
|
Farnell | OPTOCOUPLER, 10MBPS, 5KV, DIP-8 RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$0.7097 | Buy Now |
Part Details for 6N137TVM
6N137TVM CAD Models
6N137TVM Part Data Attributes:
|
6N137TVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N137TVM
onsemi
High Speed 10MBit/s Logic Gate Optocouplers, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646BW | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.1 W | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |