-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed 10MBit/s Logic Gate Optocouplers, 1000-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1369
|
Newark | Optocoupler, 10Mbps, 5Kv, Smdip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbps, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi 6N137TSVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5430 / $0.6930 | Buy Now |
DISTI #
488-6N137TSVM-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Tube |
730 In Stock |
|
$0.5355 / $1.6700 | Buy Now |
DISTI #
6N137TSVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SMD Bulk - Bulk (Alt: 6N137TSVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5177 / $0.6179 | Buy Now |
DISTI #
512-6N137TSVM
|
Mouser Electronics | High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers RoHS: Compliant | 9568 |
|
$0.5220 / $1.6700 | Buy Now |
|
Future Electronics | 6N Series Single Channel Surface Mount Open Collector Optocoupler - MDIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.5650 | Buy Now |
|
Rochester Electronics | 6N137M - High Speed 10MBit/s Logic Gate Optocouplers RoHS: Compliant Status: Active Min Qty: 1 | 401 |
|
$0.5176 / $0.6089 | Buy Now |
DISTI #
6N137TSVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SMD Bulk - Bulk (Alt: 6N137TSVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5177 / $0.6179 | Buy Now |
DISTI #
6N137TSVM
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SMD Bulk - Bulk (Alt: 6N137TSVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5177 / $0.6179 | Buy Now |
DISTI #
6N137TSVM
|
Avnet Asia | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin SMD Bulk (Alt: 6N137TSVM) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.4912 / $0.5493 | Buy Now |
DISTI #
3615044
|
Farnell | OPTOCOUPLER, 10MBPS, 5KV, SMDIP-8 RoHS: Compliant Min Qty: 1000 Lead time: 13 Weeks, 1 Days Container: Pack | 0 |
|
$0.5468 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N137TSVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N137TSVM
onsemi
High Speed 10MBit/s Logic Gate Optocouplers, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.085 W | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |