-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed 10MBit/s Logic Gate Optocouplers, 700-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50Y1368
|
Newark | Optocoupler, 10Mbps, 5Kv, Smdip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbps, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Onsemi 6N137TSR2VM Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8040 / $1.0800 | Buy Now |
DISTI #
6N137TSR2VMCT-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6671 In Stock |
|
$0.8241 / $2.2400 | Buy Now |
DISTI #
6N137TSR2VM
|
Avnet Americas | 8-PIN DIP, HIGH SPEED OPTOCOUPLER (VDE) - Tape and Reel (Alt: 6N137TSR2VM) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 130200 Factory Stock |
|
$0.7967 / $0.9509 | Buy Now |
DISTI #
512-6N137TSR2VM
|
Mouser Electronics | High Speed Optocouplers High Speed 10MBit/s Logic Gate Optocouplers RoHS: Compliant | 1065 |
|
$0.8240 / $1.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 700 Container: Reel | 0Reel |
|
$0.8690 | Buy Now |
DISTI #
6N137TSR2VM
|
Avnet Americas | 8-PIN DIP, HIGH SPEED OPTOCOUPLER (VDE) - Tape and Reel (Alt: 6N137TSR2VM) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 130200 Factory Stock |
|
$0.7967 / $0.9509 | Buy Now |
DISTI #
6N137TSR2VM
|
Avnet Americas | 8-PIN DIP, HIGH SPEED OPTOCOUPLER (VDE) - Tape and Reel (Alt: 6N137TSR2VM) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 130200 Factory Stock |
|
$0.7967 / $0.9509 | Buy Now |
DISTI #
6N137TSR2VM
|
Avnet Asia | 8-PIN DIP, HIGH SPEED OPTOCOUPLER (VDE) (Alt: 6N137TSR2VM) RoHS: Compliant Min Qty: 1400 Package Multiple: 700 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.7559 / $0.8454 | Buy Now |
DISTI #
6N137TSR2VM
|
Avnet Silica | 8-PIN DIP, HIGH SPEED OPTOCOUPLER (VDE) (Alt: 6N137TSR2VM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
6N137TSR2VM
|
EBV Elektronik | 8-PIN DIP, HIGH SPEED OPTOCOUPLER (VDE) (Alt: 6N137TSR2VM) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Lead time: 1 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N137TSR2VM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N137TSR2VM
onsemi
High Speed 10MBit/s Logic Gate Optocouplers, 700-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AD | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.025 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.085 W | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |