-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1794-1-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
145594 In Stock |
|
$0.2482 / $0.8500 | Buy Now |
DISTI #
6N137S-TA1
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R - Tape and Reel (Alt: 6N137S-TA1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2551 / $0.2892 | Buy Now |
DISTI #
859-6N137STA1
|
Mouser Electronics | High Speed Optocouplers High Speed 10MBd LogicGate Output RoHS: Compliant | 21178 |
|
$0.2430 / $0.8300 | Buy Now |
DISTI #
V72:2272_06810801
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 2405 Container: Cut Strips | Americas - 4500 |
|
$0.2536 / $0.7867 | Buy Now |
|
Future Electronics | 6N137S Series Single Channel 5000 Vrms Surface Mount Photocoupler - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 260Cut Tape/Mini-Reel |
|
$0.5150 / $0.7750 | Buy Now |
|
Future Electronics | 6N137S Series Single Channel 5000 Vrms Surface Mount Photocoupler - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2650 / $0.2900 | Buy Now |
|
Future Electronics | 6N137S Series Single Channel 5000 Vrms Surface Mount Photocoupler - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2650 / $0.2900 | Buy Now |
|
Future Electronics | 6N137S Series Single Channel 5000 Vrms Surface Mount Photocoupler - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1 Container: Bag | 0Bag |
|
$0.2650 / $0.3200 | Buy Now |
DISTI #
77795802
|
Verical | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin DIP SMD T/R Min Qty: 24 Package Multiple: 1 Date Code: 2405 | Americas - 4500 |
|
$0.2536 / $0.5416 | Buy Now |
|
Bristol Electronics | 332 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N137S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N137S-TA1
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED, CAN ALSO OPERATE ON 5V | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 2.1e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |
This table gives cross-reference parts and alternative options found for 6N137S-TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137S-TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137S-TA | Logic IC Output Optocoupler, | Lite-On Semiconductor Corporation | 6N137S-TA1 vs 6N137S-TA |