Part Details for 6N137S-TA1-L by Lite-On Semiconductor Corporation
Overview of 6N137S-TA1-L by Lite-On Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137S-TA1-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
E02:0323_04169404
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin T/R Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2335 | Europe - 236000 |
|
$0.2280 / $0.2600 | Buy Now |
|
Future Electronics | 6N137S Series 1 Channel 5000 Vrms SMT Open Collector Optocoupler - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 71000Reel |
|
$0.2750 / $0.3050 | Buy Now |
|
Future Electronics | 6N137S Series 1 Channel 5000 Vrms SMT Open Collector Optocoupler - SMD-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 50000Reel |
|
$0.2750 / $0.3050 | Buy Now |
DISTI #
73481686
|
Verical | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2335 | Americas - 236000 |
|
$0.2286 / $0.2606 | Buy Now |
DISTI #
77894673
|
Verical | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin T/R Min Qty: 144 Package Multiple: 2 | Americas - 3928 |
|
$0.4928 | Buy Now |
DISTI #
6N137S-TA1-L
|
TME | Optocoupler, SMD, Ch: 1, OUT: logic, Uinsul: 5kV, Gull wing 8, reel Min Qty: 2 | 3928 |
|
$0.2900 / $0.5100 | Buy Now |
DISTI #
IRCOUP2316
|
Rutronik | COUPLER HIGHSPEED R SMD-8 15MBd RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Stock DE - 69000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2822 / $0.3219 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |
|
Chip1Cloud | 6000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 15Mbit/s 4.5V~5.5V 10kV/us DC SOP-8-2.54mm Optocouplers - Logic Output ROHS | 26010 |
|
$0.1801 / $0.3374 | Buy Now |
Part Details for 6N137S-TA1-L
6N137S-TA1-L CAD Models
6N137S-TA1-L Part Data Attributes
|
6N137S-TA1-L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N137S-TA1-L
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-04-18 | |
Samacsys Manufacturer | Lite-On | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |