Part Details for 6N137S-L by Lite-On Semiconductor Corporation
Overview of 6N137S-L by Lite-On Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137S-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | high efficient AIGaAs light emitting diode, 3.3V/%V Dual Supply voltage RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.2600 / $0.3100 | Buy Now |
DISTI #
IRCOUP3003
|
Rutronik | COUPLER HS SMD8 10MBd LOGIC GATE RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Tube |
Stock DE - 50650 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.2639 / $0.3010 | Buy Now |
DISTI #
6N137S-L
|
Avnet Asia | Optocoupler 1-CH Open Collector 5000Vrms 8-Pin SMD T/R (Alt: 6N137S-L) RoHS: Compliant Min Qty: 10000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 6N137S-L
6N137S-L CAD Models
6N137S-L Part Data Attributes:
|
6N137S-L
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N137S-L
Lite-On Semiconductor Corporation
Logic IC Output Optocoupler
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 2016-04-18 | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 15 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Max | 9e-8 s | |
Response Time-Nom | 4.8e-8 ns | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES |