Part Details for 6N137S(TA) by Everlight Electronics Co Ltd
Overview of 6N137S(TA) by Everlight Electronics Co Ltd
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N137S(TA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-1186-1-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8291 In Stock |
|
$0.5131 / $1.6000 | Buy Now |
DISTI #
6N137S(TA)
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N137S(TA)) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.5680 | Buy Now |
DISTI #
638-6N137STA
|
Mouser Electronics | High Speed Optocouplers 10Mb High Speed DC Input RoHS: Compliant | 0 |
|
$0.4980 / $0.5250 | Order Now |
|
Future Electronics | 6N137 Series 5000 Vrms High Speed 10 MBit/s Logic Gate Photocoupler SMT - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 7000Reel |
|
$0.4700 / $0.5150 | Buy Now |
|
Bristol Electronics | 4300 |
|
RFQ | ||
DISTI #
6N137S(TA)
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N137S(TA)) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.5680 | Buy Now |
|
Ameya Holding Limited | 6N137 Series 5000 Vrms High Speed 10 MBit/s Logic Gate Photocoupler SMT - DIP-8 | 2000 |
|
RFQ | |
DISTI #
6N137S(TA)
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N137S(TA)) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3105 / $0.5680 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16900 |
|
RFQ | |
|
Chip1Cloud | OPTOISO 5KV 1CH OPEN COLL 8SMD | 25000 |
|
RFQ |
Part Details for 6N137S(TA)
6N137S(TA) CAD Models
6N137S(TA) Part Data Attributes:
|
6N137S(TA)
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N137S(TA)
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | GWDIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Everlight | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | YES |
Alternate Parts for 6N137S(TA)
This table gives cross-reference parts and alternative options found for 6N137S(TA). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137S(TA), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137S(TB) | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137S(TA) vs 6N137S(TB) |
6N137S(TB)-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137S(TA) vs 6N137S(TB)-V |
6N137S-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137S(TA) vs 6N137S-V |
6N137S(TA)-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137S(TA) vs 6N137S(TA)-V |
6N137S | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137S(TA) vs 6N137S |