Part Details for 6N137S(TA)-V by Everlight Electronics Co Ltd
Overview of 6N137S(TA)-V by Everlight Electronics Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N137S(TA)-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N137S(TA)-V-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8SMD Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6084 / $0.6371 | Buy Now |
DISTI #
6N137S(TA)-V
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N137S(TA)-V) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3682 / $0.6735 | Buy Now |
|
Future Electronics | NON VISIBLE-OPTOCOUPLERS RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6500 / $0.7000 | Buy Now |
DISTI #
6N137S(TA)-V
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N137S(TA)-V) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3682 / $0.6735 | Buy Now |
DISTI #
6N137S(TA)-V
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD T/R - Tape and Reel (Alt: 6N137S(TA)-V) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.3682 / $0.6735 | Buy Now |
|
CHIPMALL.COM LIMITED | SOP-8-2.54mm Optocouplers - Logic Output ROHS | 1358 |
|
$0.1653 / $0.3173 | Buy Now |
|
Chips Pulse Industry Limited | SMD-8 Optocouplers RoHS Purchase Online, Ship Immediately | 1520 |
|
$0.1518 / $0.2068 | Buy Now |
DISTI #
C180000011
|
EBV Elektronik | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP SMD T/R (Alt: C180000011) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks, 0 Days | EBV - 13000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 10000 |
|
$0.9903 / $1.0600 | Buy Now |
Part Details for 6N137S(TA)-V
6N137S(TA)-V CAD Models
6N137S(TA)-V Part Data Attributes:
|
6N137S(TA)-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N137S(TA)-V
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | GWDIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | YES |
Alternate Parts for 6N137S(TA)-V
This table gives cross-reference parts and alternative options found for 6N137S(TA)-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137S(TA)-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137S(TB) | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137S(TA)-V vs 6N137S(TB) |
6N137S(TA) | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137S(TA)-V vs 6N137S(TA) |
6N137S(TB)-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137S(TA)-V vs 6N137S(TB)-V |
6N137S-V | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137S(TA)-V vs 6N137S-V |
6N137S | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | Everlight Electronics Co Ltd | 6N137S(TA)-V vs 6N137S |