Part Details for 6N137M by UMW
Overview of 6N137M by UMW
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N137M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | Package/EnclosureDIP-8 | 18000 |
|
$0.1705 / $0.1718 | Buy Now |
|
CHIPMALL.COM LIMITED | 10Mbit/s 45ns 4.5V~5.5V 10kV/us DC DIP-8 Optocouplers - Logic Output ROHS | 15095 |
|
$0.1376 / $0.3002 | Buy Now |
|
LCSC | 10Mbit/s 45ns 4.5V5.5V 10kV/us DC DIP-8 Logic Output Optocoupler ROHS | 15095 |
|
$0.1404 / $0.3063 | Buy Now |