Part Details for 6N137G by Isocom Components
Overview of 6N137G by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-6N137G-ND
|
DigiKey | 8PIN LOGIC OUTPUT, HIGH SPEED OP Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3535 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.3250 | Buy Now |
DISTI #
77680807
|
Verical | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin Tube Min Qty: 2000 Package Multiple: 2000 Date Code: 2302 | Americas - 10000 |
|
$0.3450 | Buy Now |
|
NAC | Logic IC Output Optocoupler,1-Element,2500VIsolation, 10MBps RoHS: Compliant Min Qty: 2000 Package Multiple: 50 Container: Tube | 0 |
|
$0.3200 / $0.4750 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER HIGH SPEED | 0 |
|
$0.5866 / $0.6746 | RFQ |
Part Details for 6N137G
6N137G CAD Models
6N137G Part Data Attributes:
|
6N137G
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
6N137G
Isocom Components
Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.04 W | |
Response Time-Nom | 4e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN |