-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W3449
|
Newark | Optocoupler, Logic Gate O/P, 5Kv, Smd-8, No. Of Channels:1 Channel, Isolation Voltage:5.3Kv, Data Rate:10Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Input Current:20Ma, Output Voltage:7V Rohs Compliant: Yes |Vishay 6N137A-X017T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.8040 | Buy Now |
DISTI #
62W3567
|
Newark | Optocoupler, Logic Gate O/P, 5Kv, Smd-8, Full Reel, No. Of Channels:1 Channel, Isolation Voltage:5.3Kv, Data Rate:10Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:-, Input Current:20Ma Rohs Compliant: Yes |Vishay 6N137A-X017T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5460 / $0.7100 | Buy Now |
DISTI #
6N137A-X017T
|
Avnet Americas | Optocoupler, High Speed, Single Channel, 8-pin SMD, T/R - Tape and Reel (Alt: 6N137A-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5535 / $0.7032 | Buy Now |
DISTI #
78-6N137A-X017T
|
Mouser Electronics | High Speed Optocouplers H. Speed 10MBd 1KV/us, VDE RoHS: Compliant | 1726 |
|
$0.5250 / $1.6400 | Buy Now |
DISTI #
6N137A-X017T
|
TTI | High Speed Optocouplers H. Speed 10MBd 1KV/us, VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.5200 / $0.5730 | Buy Now |
DISTI #
6N137A-X017T
|
Avnet Americas | Optocoupler, High Speed, Single Channel, 8-pin SMD, T/R - Tape and Reel (Alt: 6N137A-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5535 / $0.7032 | Buy Now |
DISTI #
6N137A-X017T
|
Avnet Americas | Optocoupler, High Speed, Single Channel, 8-pin SMD, T/R - Tape and Reel (Alt: 6N137A-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.5535 / $0.7032 | Buy Now |
DISTI #
6N137A-X017T
|
Avnet Asia | Optocoupler, High Speed, Single Channel, 8-pin SMD, T/R (Alt: 6N137A-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | 0 |
|
RFQ | |
|
Chip1Cloud | OPTOISO 5KV 1CH OPEN COLL 8SMD | 5650 |
|
RFQ | |
DISTI #
6N137A-X017T
|
EBV Elektronik | Optocoupler, High Speed, Single Channel, 8-pin SMD, T/R (Alt: 6N137A-X017T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 2 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N137A-X017T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N137A-X017T
Vishay Intertechnologies
Logic IC Output Optocoupler
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Response Time-Nom | 2.7e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |