Part Details for 6N137A-X001 by Vishay Intertechnologies
Overview of 6N137A-X001 by Vishay Intertechnologies
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137A-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3565
|
Newark | Optocoupler, Logic Gate O/P, 5Kv, Dip-8, No. Of Channels:1 Channel, Isolation Voltage:5.3Kv, Data Rate:10Mbaud, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Input Current:20Ma, No. Of Channels:1Channels Rohs Compliant: Yes |Vishay 6N137A-X001 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5220 / $0.5670 | Buy Now |
DISTI #
6N137A-X001
|
Avnet Americas | OptoCoupler 1-CH 8-Pin DIP - Tape and Reel (Alt: 6N137A-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4995 / $0.6345 | Buy Now |
DISTI #
78-6N137A-X001
|
Mouser Electronics | High Speed Optocouplers H. Speed 10MBd 1KV/us, VDE RoHS: Compliant | 868 |
|
$0.4890 / $1.4700 | Buy Now |
DISTI #
6N137A-X001
|
TTI | High Speed Optocouplers H. Speed 10MBd 1KV/us, VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.4690 / $0.4910 | Buy Now |
DISTI #
6N137A-X001
|
Avnet Americas | OptoCoupler 1-CH 8-Pin DIP - Tape and Reel (Alt: 6N137A-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4995 / $0.6345 | Buy Now |
DISTI #
6N137A-X001
|
Avnet Americas | OptoCoupler 1-CH 8-Pin DIP - Tape and Reel (Alt: 6N137A-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.4995 / $0.6345 | Buy Now |
DISTI #
6N137A-X001
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin DIP (Alt: 6N137A-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N137A-X001
6N137A-X001 CAD Models
6N137A-X001 Part Data Attributes:
|
6N137A-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N137A-X001
Vishay Intertechnologies
Logic IC Output Optocoupler
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, TTL COMPATIBLE, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 2.7e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) |