Part Details for 6N137 by Vishay Semiconductors
Overview of 6N137 by Vishay Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
751-1262-5-ND
|
DigiKey | OPTOISO 5.3KV 1CH OPN DRAIN 8DIP Min Qty: 1 Lead time: 26 Weeks Container: Tube |
2054 In Stock |
|
$0.6451 / $1.7800 | Buy Now |
|
Onlinecomponents.com | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP RoHS: Compliant |
7 In Stock |
|
$0.4540 / $3.3800 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 25 |
|
$1.6200 / $3.2400 | Buy Now |