Part Details for 6N137 by Fairchild Semiconductor Corporation
Overview of 6N137 by Fairchild Semiconductor Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 202 |
|
RFQ | ||
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 133 |
|
$1.4040 / $3.2400 | Buy Now |
|
Quest Components | Optocoupler, DC Input, Transistor Output, 1 Channel, 5.3KV Isolation, DIP | 46 |
|
$1.0150 / $2.0300 | Buy Now |
|
Velocity Electronics | Our Stock | 50 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 387 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 1200 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 40 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 16 |
|
$0.5000 / $0.7700 | Buy Now |
|
Win Source Electronics | 999999 |
|
$0.1420 / $0.2120 | Buy Now |
Part Details for 6N137
6N137 CAD Models
6N137 Part Data Attributes:
|
6N137
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N137
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Channel, 1-Element, 2500V Isolation, 10MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
Additional Feature | CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Supply Voltage-Min | 4.5 V | |
Terminal Finish | Matte Tin (Sn) |