Part Details for 6N137 by Broadcom Limited
Overview of 6N137 by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
516-1070-5-ND
|
DigiKey | OPTOISO 3.75KV 1CH OPN COLL 8DIP Min Qty: 2600 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.4719 | Buy Now |
DISTI #
6N137
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube - Rail/Tube (Alt: 6N137) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 44 |
|
$1.3287 / $1.5632 | Buy Now |
DISTI #
630-6N137
|
Mouser Electronics | High Speed Optocouplers 10 Mb/s 3750Vrms RoHS: Not Compliant | 0 |
|
$1.4400 / $3.4200 | Order Now |
DISTI #
6N137
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube - Rail/Tube (Alt: 6N137) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 44 |
|
$1.3287 / $1.5632 | Buy Now |
DISTI #
6N137
|
Avnet Americas | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube - Rail/Tube (Alt: 6N137) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 44 |
|
$1.3287 / $1.5632 | Buy Now |
DISTI #
6N137
|
EBV Elektronik | Optocoupler Open Collector-OUT DC-IN 1-CH 8-Pin DIP Tube (Alt: 6N137) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N137
6N137 CAD Models
6N137 Part Data Attributes:
|
6N137
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N137
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | UL RECOGNIZED, OPEN COLLECTOR | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for 6N137
This table gives cross-reference parts and alternative options found for 6N137. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC910 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, | Sharp Corp | 6N137 vs PC910 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, DIP-8 | Agilent Technologies Inc | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 3000V Isolation | TT Electronics OPTEK Technology | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, DIP-8 | Sharp Corp | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N137 vs 6N137 |
PC910L0NSZ | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, PLASTIC, DIP-8 | Sharp Corp | 6N137 vs PC910L0NSZ |
6N137 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, PLASTIC, DIP-8 | Renesas Electronics Corporation | 6N137 vs 6N137 |
6N137 | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, DIL-8 | Isocom LTD | 6N137 vs 6N137 |
6N137 | 8 Pin 2-Channel Optocoupler 8-PDIP | Texas Instruments | 6N137 vs 6N137 |
6N137 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 10Mbps, 0.300 INCH, DIP-8 | Avago Technologies | 6N137 vs 6N137 |