-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optoelectronic Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W3563
|
Newark | Smd-8 Cplr Sngl 10Mbd 100V/Us Rohs Compliant: Yes |Vishay 6N137-X009T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7070 / $0.8950 | Buy Now |
DISTI #
6N137-X009T
|
Avnet Americas | OptoCoupler 1-CH 8-Pin DIP T/R - Tape and Reel (Alt: 6N137-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7452 / $0.9467 | Buy Now |
DISTI #
78-6N137-X009T
|
Mouser Electronics | High Speed Optocouplers Optocoupler SMD-8 RoHS: Compliant | 159 |
|
$0.6960 / $1.9200 | Buy Now |
DISTI #
6N137-X009T
|
TTI | High Speed Optocouplers Optocoupler SMD-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.6900 / $0.7470 | Buy Now |
DISTI #
6N137-X009T
|
Avnet Americas | OptoCoupler 1-CH 8-Pin DIP T/R - Tape and Reel (Alt: 6N137-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7452 / $0.9467 | Buy Now |
DISTI #
6N137-X009T
|
Avnet Americas | OptoCoupler 1-CH 8-Pin DIP T/R - Tape and Reel (Alt: 6N137-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7452 / $0.9467 | Buy Now |
DISTI #
6N137-X009T
|
EBV Elektronik | OptoCoupler 1-CH 8-Pin DIP T/R (Alt: 6N137-X009T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 0 Weeks, 5 Days | EBV - 8000 |
|
Buy Now | |
DISTI #
3777738RL
|
element14 Asia-Pacific | OPTOCPLR, DIGITAL, 10MBD, 5.3KV, SMDIP-8 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9663 / $1.0253 | Buy Now |
DISTI #
3777738
|
element14 Asia-Pacific | OPTOCPLR, DIGITAL, 10MBD, 5.3KV, SMDIP-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9663 / $1.8884 | Buy Now |
DISTI #
3777738
|
Farnell | OPTOCPLR, DIGITAL, 10MBD, 5.3KV, SMDIP-8 RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$0.7461 / $2.0281 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N137-X009T
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N137-X009T
Vishay Intertechnologies
Optoelectronic Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Forward Current-Max | 0.02 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.085 W | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) |