Part Details for 6N137-V by Everlight Electronics Co Ltd
Overview of 6N137-V by Everlight Electronics Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for 6N137-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N137-V-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8DIP Min Qty: 135 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8169 | Buy Now |
DISTI #
6N137-V
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: 6N137-V) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Tube | 0 |
|
$0.5333 / $0.6208 | Buy Now |
DISTI #
638-6N137V
|
Mouser Electronics | High Speed Optocouplers 10Mb High Speed DC Input RoHS: Compliant | 107 |
|
$0.6440 / $1.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 45 | 0 |
|
$0.5760 | Buy Now |
DISTI #
6N137-V
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: 6N137-V) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Tube | 0 |
|
$0.5333 / $0.6208 | Buy Now |
DISTI #
6N137-V
|
Avnet Americas | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP Tube - Rail/Tube (Alt: 6N137-V) RoHS: Compliant Min Qty: 135 Package Multiple: 45 Container: Tube | 0 |
|
$0.5333 / $0.6208 | Buy Now |
DISTI #
C170000022
|
EBV Elektronik | Optocoupler Logic-Out DC-IN 1-CH 8-Pin PDIP Tube (Alt: C170000022) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Lead time: 3 Weeks, 0 Days | EBV - 19395 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 45 | 15525 |
|
$0.8667 / $0.9313 | Buy Now |
Part Details for 6N137-V
6N137-V CAD Models
6N137-V Part Data Attributes:
|
6N137-V
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
6N137-V
Everlight Electronics Co Ltd
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, ROHS COMPLIANT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Everlight | |
Additional Feature | CMOS COMPATIBLE, UL APPROVED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Surface Mount | NO |
Alternate Parts for 6N137-V
This table gives cross-reference parts and alternative options found for 6N137-V. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137-V, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137-V | Logic IC Output Optocoupler, | Lite-On Semiconductor Corporation | 6N137-V vs 6N137-V |