Part Details for 6N137-500E-JSM by JSMSEMI
Overview of 6N137-500E-JSM by JSMSEMI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N137-500E-JSM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 10Mbit/s 75ns 4.5V~5.5V 1kV/us DC SOP-8 Optocouplers - Logic Output ROHS | 920 |
|
$0.1691 / $0.3118 | Buy Now |
|
LCSC | 10Mbit/s 75ns 4.5V5.5V 1kV/us DC SOP-8 Logic Output Optocoupler ROHS | 920 |
|
$0.1639 / $0.3023 | Buy Now |