Part Details for 6N137-300E by Broadcom Limited
Overview of 6N137-300E by Broadcom Limited
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N137-300E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98K9935
|
Newark | Optocoupler, Digital, 3.75Kv, Smdip-8, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:10Mbaud, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Broadcom 6N137-300E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9997 |
|
$0.8770 | Buy Now |
DISTI #
516-6N137-300E-ND
|
DigiKey | OPTOISO 3.75KV OPN COLL 8DIP GW Min Qty: 1 Lead time: 20 Weeks Container: Tube |
3625 In Stock |
|
$0.6298 / $1.9600 | Buy Now |
DISTI #
6N137-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: 6N137-300E) RoHS: Compliant Min Qty: 6000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5712 / $0.6720 | Buy Now |
DISTI #
630-6N137-300E
|
Mouser Electronics | High Speed Optocouplers 10 Mb/s 3750Vrms RoHS: Compliant | 9266 |
|
$0.6290 / $1.3600 | Buy Now |
DISTI #
6N137-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: 6N137-300E) RoHS: Compliant Min Qty: 6000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5712 / $0.6720 | Buy Now |
DISTI #
6N137-300E
|
TME | Optocoupler, SMD, Ch: 1, OUT: Schmitt trigger, CTR@If: 19-50%@16mA Min Qty: 1 | 291 |
|
$1.1400 / $1.6700 | Buy Now |
|
Ameya Holding Limited | Min Qty: 50 | 13830 |
|
$1.1975 / $1.2474 | Buy Now |
DISTI #
6N137-300E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube - Rail/Tube (Alt: 6N137-300E) RoHS: Compliant Min Qty: 6000 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5712 / $0.6720 | Buy Now |
|
Chip1Cloud | OPTOISO 3.75KV OPN COLL 8DIP GW | 2400 |
|
RFQ | |
DISTI #
6N137-300E
|
EBV Elektronik | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP SMD Tube (Alt: 6N137-300E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N137-300E
6N137-300E CAD Models
6N137-300E Part Data Attributes:
|
6N137-300E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N137-300E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 10MBps, 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | 0.300 INCH, ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.085 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
Alternate Parts for 6N137-300E
This table gives cross-reference parts and alternative options found for 6N137-300E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137-300E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137-300 | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N137-300E vs 6N137-300 |
6N137-300E | Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 0.300 INCH, LEAD FREE, SURFACE MOUNT, DIP-8 | Agilent Technologies Inc | 6N137-300E vs 6N137-300E |