Part Details for 6N136SDVM by onsemi
Overview of 6N136SDVM by onsemi
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136SDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38X5700
|
Newark | Optocoupler, Transistor, 5Kv, Smdip-8, No. Of Channels:1 Channel, Optocoupler Case Style:Surface Mount Dip, No. Of Pins:8Pins, Forward Current If Max:25Ma, Isolation Voltage:5Kv, Ctr Min:19%, Collector Emitter Voltage V(Br)Ceo:- Rohs Compliant: Yes |Onsemi 6N136SDVM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6390 / $0.8660 | Buy Now |
DISTI #
6N136SDVMCT-ND
|
DigiKey | OPTOISO 5KV TRANS W/BASE 8SMD Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6352 / $1.7500 | Buy Now |
DISTI #
6N136SDVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP T/R - Tape and Reel (Alt: 6N136SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6238 / $0.7446 | Buy Now |
DISTI #
512-6N136SDVM
|
Mouser Electronics | High Speed Optocouplers 3.81 x 9.65 x 6.6mm 8 Lead Surface Mount RoHS: Compliant | 796 |
|
$0.6350 / $1.7500 | Buy Now |
|
Future Electronics | High Speed Optocouplers 3.81 x 9.65 x 6.6mm 8 Lead Surface Mount RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.6350 / $0.6800 | Buy Now |
DISTI #
6N136SDVM
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP T/R - Tape and Reel (Alt: 6N136SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6238 / $0.7446 | Buy Now |
DISTI #
6N136SDVM
|
Avnet Silica | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP T/R (Alt: 6N136SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
6N136SDVM
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin MDIP T/R (Alt: 6N136SDVM) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 50000 |
|
RFQ |
Part Details for 6N136SDVM
6N136SDVM CAD Models
6N136SDVM Part Data Attributes:
|
6N136SDVM
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N136SDVM
onsemi
High Speed Transistor Optocouplers, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Manufacturer Package Code | 709AC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | IEC-60747-5-5, TTL AND CMOS COMPATIBLE, UL APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.8 V | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.1 W | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |