Part Details for 6N136-X001 by Vishay Intertechnologies
Overview of 6N136-X001 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136-X001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43K9784
|
Newark | Optocoupler Transistor Output, 8Pin1Mbvde Test-E3 |Vishay 6N136-X001 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6090 | Buy Now |
DISTI #
6N136-X001
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP - Bulk (Alt: 6N136-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5373 / $0.6826 | Buy Now |
DISTI #
782-6N136-X001
|
Mouser Electronics | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% RoHS: Compliant | 0 |
|
$0.5100 / $1.5900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.5240 | Buy Now |
DISTI #
6N136-X001
|
TTI | High Speed Optocouplers 1Mbd High-Speed Trans Out CTR>35% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$0.5000 / $0.5300 | Buy Now |
DISTI #
6N136-X001
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP - Bulk (Alt: 6N136-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5373 / $0.6826 | Buy Now |
DISTI #
6N136-X001
|
EBV Elektronik | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP (Alt: 6N136-X001) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
New Advantage Corporation | DIP-8 CPLR CTR>19% 1Mdb VDE -e3 RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 4000 |
|
$0.5660 | Buy Now |
Part Details for 6N136-X001
6N136-X001 CAD Models
6N136-X001 Part Data Attributes:
|
6N136-X001
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
6N136-X001
Vishay Intertechnologies
Logic IC Output Optocoupler, 1-Channel, 1-Element, 5300V Isolation, 1MBps, PLASTIC, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | OPEN COLLECTOR, TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 15% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.9 V | |
Isolation Voltage-Max | 5300 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.016 A | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO |