Part Details for 6N136-060E by Broadcom Limited
Overview of 6N136-060E by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 6N136-060E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
6N136-060E-ND
|
DigiKey | OPTOISO 3.75KV TRANS W/BASE 8DIP Min Qty: 6250 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.6145 | Buy Now |
DISTI #
6N136-060E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: 6N136-060E) RoHS: Compliant Min Qty: 6250 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5440 / $0.6400 | Buy Now |
DISTI #
630-6N136-060E
|
Mouser Electronics | High Speed Optocouplers 1 Mb/s 3750Vrms RoHS: Compliant | 0 |
|
$0.6060 / $0.6140 | Order Now |
DISTI #
6N136-060E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 8-Pin PDIP Tube - Rail/Tube (Alt: 6N136-060E) RoHS: Compliant Min Qty: 6250 Package Multiple: 50 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.5440 / $0.6400 | Buy Now |
DISTI #
6N136-060E
|
EBV Elektronik | (Alt: 6N136-060E) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for 6N136-060E
6N136-060E CAD Models
6N136-060E Part Data Attributes:
|
6N136-060E
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
6N136-060E
Broadcom Limited
Logic IC Output Optocoupler, 1-Element, 3750V Isolation, 1MBps, DIP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | TTL COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 19% | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.025 A | |
Forward Voltage-Max | 1.7 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |