Datasheets
6N137SD_NL by: Fairchild Semiconductor Corporation

Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8

Part Details for 6N137SD_NL by Fairchild Semiconductor Corporation

Overview of 6N137SD_NL by Fairchild Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Robotics and Drones

Part Details for 6N137SD_NL

6N137SD_NL CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

6N137SD_NL Part Data Attributes:

6N137SD_NL Fairchild Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
6N137SD_NL Fairchild Semiconductor Corporation Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8
Part Life Cycle Code Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP
Package Description LEAD FREE, SURFACE MOUNT, DIP-8
Reach Compliance Code unknown
HTS Code 8541.40.80.00
Additional Feature CMOS COMPATIBLE, OPEN COLLECTOR, UL RECOGNIZED
Configuration SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.05 A
Isolation Voltage-Max 2500 V
JESD-609 Code e3
Number of Elements 1
On-State Current-Max 0.05 A
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Supply Voltage-Min 4.5 V
Terminal Finish MATTE TIN

Alternate Parts for 6N137SD_NL

This table gives cross-reference parts and alternative options found for 6N137SD_NL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137SD_NL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
6N137SM Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8 Isocom Components 6N137SD_NL vs 6N137SM
6N137SDV 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-TAPE REEL onsemi 6N137SD_NL vs 6N137SDV
6N137SMT&R Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8 Isocom Components 6N137SD_NL vs 6N137SMT&R
6N137SVM Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N137SD_NL vs 6N137SVM
6N137SMT+R Logic IC Output Optocoupler Isocom Components 6N137SD_NL vs 6N137SMT+R
6N137SD Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N137SD_NL vs 6N137SD
6N137SD 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 1000-REEL onsemi 6N137SD_NL vs 6N137SD
6N137SM Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N137SD_NL vs 6N137SM
6N137SDM High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL onsemi 6N137SD_NL vs 6N137SDM
6N137SV 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-BULK onsemi 6N137SD_NL vs 6N137SV
Part Number Description Manufacturer Compare
6N137SD Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N137SD_NL vs 6N137SD
6N137SV 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-BULK onsemi 6N137SD_NL vs 6N137SV
6N137SM Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8 Isocom Components 6N137SD_NL vs 6N137SM
6N137SM Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N137SD_NL vs 6N137SM
6N137SMT+R Logic IC Output Optocoupler Isocom Components 6N137SD_NL vs 6N137SMT+R
6N137SDV 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-TAPE REEL onsemi 6N137SD_NL vs 6N137SDV
6N137SDM High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL onsemi 6N137SD_NL vs 6N137SDM
6N137SVM Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 Fairchild Semiconductor Corporation 6N137SD_NL vs 6N137SVM
6N137SMT&R Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8 Isocom Components 6N137SD_NL vs 6N137SMT&R
6N137SD 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 1000-REEL onsemi 6N137SD_NL vs 6N137SD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 6N137SD_NL by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 6N137SD_NL by Fairchild Semiconductor Corporation

  • Please alert me when 6N137SD_NL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 6N137SD_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 6N137SD_NL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 6N137SD_NL alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 6N137SD_NL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 6N137SD_NL by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: