Part Details for 6N137SDVM by Fairchild Semiconductor Corporation
Overview of 6N137SDVM by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6N137SDVM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 479 |
|
$0.7568 / $1.8920 | Buy Now |
Part Details for 6N137SDVM
6N137SDVM CAD Models
6N137SDVM Part Data Attributes:
|
6N137SDVM
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
6N137SDVM
Fairchild Semiconductor Corporation
Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Pin Count | 8 | |
Manufacturer Package Code | 8LD,MDIP,OPTO,BLACK AND WHITE,SURFACE MOUNT FORM (WAS ESP-3777-16) | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.1 W | |
Response Time-Nom | 1e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 7 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) |
Alternate Parts for 6N137SDVM
This table gives cross-reference parts and alternative options found for 6N137SDVM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137SDVM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137SM | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8 | Isocom Components | 6N137SDVM vs 6N137SM |
6N137SDV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-TAPE REEL | onsemi | 6N137SDVM vs 6N137SDV |
6N137SMT&R | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT PACKAGE-8 | Isocom Components | 6N137SDVM vs 6N137SMT&R |
6N137SVM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N137SDVM vs 6N137SVM |
6N137SMT+R | Logic IC Output Optocoupler | Isocom Components | 6N137SDVM vs 6N137SMT+R |
6N137SD | Logic IC Output Optocoupler, 1-Element, 2500V Isolation, 10MBps, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N137SDVM vs 6N137SD |
6N137SD | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, 1000-REEL | onsemi | 6N137SDVM vs 6N137SD |
6N137SM | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, LEAD FREE, SURFACE MOUNT, DIP-8 | Fairchild Semiconductor Corporation | 6N137SDVM vs 6N137SM |
6N137SDM | High Speed 10MBit/s Logic Gate Optocouplers, 1000-REEL | onsemi | 6N137SDVM vs 6N137SDM |
6N137SV | 8-Pin DIP 10 Mbit/s Single-Channel High Speed Logic Gate Output Optocoupler, MDIP 8L, 1000-BULK | onsemi | 6N137SDVM vs 6N137SV |