-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Speed 10MBit/s Logic Gate Optocouplers, 1000-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31Y6274
|
Newark | Optocoupler, Digital, 5Kv, Dip-8, No. Of Channels:1 Channel, Isolation Voltage:5Kv, Data Rate:10Mbps, Optocoupler Case Style:Dip, No. Of Pins:8Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi 6N137M Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29395 |
|
$0.5650 / $1.7800 | Buy Now |
DISTI #
29AC0568
|
Newark | 8Pw 10Mb Dip Rohs Compliant: Yes |Onsemi 6N137M Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 / $0.6110 | Buy Now |
DISTI #
6N137MFS-ND
|
DigiKey | OPTOISO 5KV 1CH OPEN COLL 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
1547 In Stock |
|
$0.5514 / $1.7200 | Buy Now |
DISTI #
6N137M
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP White Tube - Rail/Tube (Alt: 6N137M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4340 / $0.5180 | Buy Now |
DISTI #
512-6N137M
|
Mouser Electronics | High Speed Optocouplers High Speed 10MBit/s Logic Gate RoHS: Compliant | 78 |
|
$0.5430 / $1.7200 | Buy Now |
DISTI #
V36:1790_06298298
|
Arrow Electronics | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2351 | Americas - 1915 |
|
$0.5186 / $1.6380 | Buy Now |
|
Future Electronics | 6N137M Series 7 V 5000 Vrms 10 Mb/sec High Speed Logic Gate Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 17200Tube |
|
$0.5450 / $0.6500 | Buy Now |
|
Future Electronics | 6N137M Series 7 V 5000 Vrms 10 Mb/sec High Speed Logic Gate Optocoupler - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 7247Tube |
|
$0.5450 / $0.6650 | Buy Now |
|
Rochester Electronics | 6N137M - High Speed 10MBit/s Logic Gate Optocouplers RoHS: Compliant Status: Active Min Qty: 1 | 158198 |
|
$0.5329 / $0.6269 | Buy Now |
DISTI #
6N137M
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 8-Pin PDIP White Tube - Rail/Tube (Alt: 6N137M) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Tube | 0 |
|
$0.4340 / $0.5180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
6N137M
onsemi
Buy Now
Datasheet
|
Compare Parts:
6N137M
onsemi
High Speed 10MBit/s Logic Gate Optocouplers, 1000-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DIP-8 | |
Manufacturer Package Code | 646CQ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | CMOS COMPATIBLE, UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 10 MBps | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Power Dissipation-Max | 0.085 W | |
Response Time-Max | 1e-7 s | |
Response Time-Nom | 4e-8 ns | |
Shape | RECTANGULAR | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5.5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for 6N137M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6N137M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6N137M | Logic IC Output Optocoupler, 1-Element, 5000V Isolation, 10MBps, 0.400 INCH, ROHS COMPLIANT, DIP-8 | Everlight Electronics Co Ltd | 6N137M vs 6N137M |