Part Details for 6GK5G-78 by Carling Technologies
Overview of 6GK5G-78 by Carling Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 6GK5G-78
6GK5G-78 CAD Models
6GK5G-78 Part Data Attributes:
|
6GK5G-78
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6GK5G-78
Carling Technologies
Toggle Switch, DPDT, (on)-off, Horizontal, Solder Terminal, Toggle Bat Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Length | 0.687 inch | |
Actuator Type | TOGGLE BAT | |
Additional Feature | NEOPRENE SEAL | |
Body Breadth | 19.05 mm | |
Body Color | BLACK | |
Body Height | 57.531 mm | |
Body Length or Diameter | 33.2232 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Function | (ON)-OFF | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 10000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | DPDT | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.187 inch | |
Termination Type | SOLDER |
Alternate Parts for 6GK5G-78
This table gives cross-reference parts and alternative options found for 6GK5G-78. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 6GK5G-78, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6GK5G-D-4B-B | Toggle Switch, DPDT, (on)-off, Horizontal, Solder Terminal, Toggle Actuator, Through Hole-straight | Carling Technologies | 6GK5G-78 vs 6GK5G-D-4B-B |
6GK5G-73 | Toggle Switch, DPDT, (on)-off, Horizontal, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | Carling Technologies | 6GK5G-78 vs 6GK5G-73 |
6GK5G-D-3B-B | Toggle Switch, DPDT, (on)-off, Horizontal, Solder Terminal, Toggle Bat Actuator, Through Hole-straight | Carling Technologies | 6GK5G-78 vs 6GK5G-D-3B-B |