Part Details for 6GK5B-73 by Carling Technologies
Overview of 6GK5B-73 by Carling Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 6GK5B-73
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73C6279
|
Newark | Switch, Toggle, Dpst, 15A, 250V, Switch Operation:(On)-Off, Contact Configuration:Dpdt, Illumination:Non Illuminated, Product Range:G Series, Contact Current Max:15A, Switch Mounting:-, Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Carling Technologies 6GK5B-73 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.7900 / $19.7200 | Buy Now |
DISTI #
432-6GK5B-73-ND
|
DigiKey | SWITCH TOGGLE DPST-NO 15A 125V Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.0080 | Buy Now |
DISTI #
691-6GK5B-73
|
Mouser Electronics | Toggle Switches 6GK5B-73 RoHS: Compliant | 0 |
|
$18.0700 / $21.7600 | Order Now |
|
Onlinecomponents.com | Switch Toggle (ON) None OFF DPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
71 In Stock |
|
$17.1000 / $23.5700 | Buy Now |
|
Master Electronics | Switch Toggle (ON) None OFF DPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Threads RoHS: Compliant |
71 In Stock |
|
$17.1000 / $23.5700 | Buy Now |
Part Details for 6GK5B-73
6GK5B-73 CAD Models
6GK5B-73 Part Data Attributes:
|
6GK5B-73
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
6GK5B-73
Carling Technologies
Toggle Switch, DPST, (on)-off, Momentary, Quick Connect Terminal, Bat Type Actuator, Panel Mount-threaded
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 12 Weeks | |
Actuator Length | 0.687 inch | |
Actuator Type | BAT TYPE | |
Body Breadth | 19.05 mm | |
Body Color | BLACK | |
Body Height | 19.76 mm | |
Body Length or Diameter | 33.22 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.465 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Power Rating R Load | 0.75HP@250VAC | |
Contact (AC) Max Rating R Load | 15A@125VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Function | (ON)-OFF | |
Contact Timing | SLOW-MAKE/-BREAK | |
Contact Voltage(AC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VDC V | |
Electrical Life | 25000 Cycle(s) | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPST | |
Switch Type | TOGGLE SWITCH | |
Terminal Length | 0.437 inch | |
Termination Type | QUICK CONNECT |