Part Details for 6GK5216-0BA00-2AC2 by Siemens
Overview of 6GK5216-0BA00-2AC2 by Siemens
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Telecommunications
Renewable Energy
Robotics and Drones
Price & Stock for 6GK5216-0BA00-2AC2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK2133
|
Newark | Networking Products Rohs Compliant: Yes |Siemens 6GK5216-0BA00-2AC2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,554.6000 / $1,858.4100 | Buy Now |
DISTI #
6GK5216-0BA00-2AC2
|
TME | Switch Ethernet, managed, Number of ports: 16, 24VDC, RJ45, IP20 Min Qty: 1 | 0 |
|
$1,478.3200 | RFQ |
Part Details for 6GK5216-0BA00-2AC2
6GK5216-0BA00-2AC2 CAD Models
6GK5216-0BA00-2AC2 Part Data Attributes:
|
6GK5216-0BA00-2AC2
Siemens
Buy Now
Datasheet
|
Compare Parts:
6GK5216-0BA00-2AC2
Siemens
Analog Circuit, 1 Func, 1 Channel, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | PACKAGE | |
Reach Compliance Code | unknown | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XXMA-X | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Screening Level | ATEX | |
Supply Voltage-Max (Vsup) | 31.2 V | |
Supply Voltage-Min (Vsup) | 9.6 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED |