Part Details for 696838-1 by TE Connectivity
Overview of 696838-1 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 696838-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ5850
|
Newark | Terminals Copalum Sld R 2Al 3/8 |Amp Te Connectivity 696838-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.6700 | Buy Now |
DISTI #
2266-696838-1-ND
|
DigiKey | CONN RING FLAT 2AWG #3/8 CRIMP Min Qty: 1 Lead time: 42 Weeks Container: Bulk MARKETPLACE PRODUCT |
68 In Stock |
|
$325.8700 / $351.9400 | Buy Now |
DISTI #
696838-1-ND
|
DigiKey | CONN RING FLAT 2AWG #3/8 CRIMP Min Qty: 1 Lead time: 42 Weeks Container: Bulk | Temporarily Out of Stock |
|
$288.2752 | Buy Now |
DISTI #
696838-1
|
Avnet Americas | COPALUM,SLD,R,2AL 3/8 - Bulk (Alt: 696838-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$272.1316 / $327.4804 | Buy Now |
DISTI #
571-696838-1
|
Mouser Electronics | Terminals COPALUM SLD R 2AL 3/8 RoHS: Compliant | 0 |
|
$323.7200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Container: Box | 0Box |
|
$295.6700 | Buy Now |
DISTI #
AMP696838-1
|
Heilind Electronics | COPALUM,SLD,R,2AL 3/8 | Americas - 0 in Stock |
|
$339.1471 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 2AWG Brass 60.19mm Nickel RoHS: Compliant |
68 Partner Stock |
|
$303.4800 / $325.9600 | Buy Now |
DISTI #
30346624
|
Verical | Ring Tongue Terminal 2AWG Copper 60.19mm Tin Min Qty: 1 Package Multiple: 1 | Americas - 68 |
|
$305.5700 / $330.0200 | Buy Now |
DISTI #
696838-1
|
Avnet Americas | COPALUM,SLD,R,2AL 3/8 - Bulk (Alt: 696838-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$272.1316 / $327.4804 | Buy Now |