-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.187 PIDG FASTON REC.16-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78K5017
|
Newark | .187 Pidg Faston Rec.16-14 Rohs Compliant: Yes |Amp Te Connectivity 696108-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4510 | Buy Now |
DISTI #
A122895-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3855 / $0.7700 | Buy Now |
DISTI #
696108-1
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG Tin Loose Piece - Bulk (Alt: 696108-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 169 Factory Stock |
|
$0.3886 / $0.4255 | Buy Now |
DISTI #
571-696108-1
|
Mouser Electronics | Terminals .187 PIDG FASTON REC.16-14 RoHS: Compliant | 947 |
|
$0.4740 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.3630 | Buy Now |
DISTI #
AMP696108-1
|
Heilind Electronics | .187 PIDG FASTON REC.16-14 | Americas - 0 in Stock |
|
$0.4535 / $0.4603 | Buy Now |
|
Onlinecomponents.com | .187 PIDG FASTON REC.16-14 RoHS: Compliant |
4 In Stock 5000 On Order |
|
$0.4039 / $0.8205 | Buy Now |
DISTI #
696108-1
|
TTI | Terminals .187 PIDG FASTON REC.16-14 Min Qty: 5000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.3700 / $0.4210 | Buy Now |
DISTI #
AMP696108-1
|
Interstate Connecting Components | .187 PIDG FASTON REC.16-14 | 0 |
|
$0.4535 / $0.4603 | Buy Now |
DISTI #
TE Connectivity 696108-1
|
PEI Genesis | Push-On Terminal, 2.62mm2 | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
696108-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
696108-1
TE Connectivity
.187 PIDG FASTON REC.16-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2.62 mm2 | |
Wire Gauge | 14 AWG |